Hall Effect Sensor Single Axis 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis 8-SOIC

AS5510-DSOM

DigiKey Part Number
AS5510-DSOMTR-ND - Tape & Reel (TR)
AS5510-DSOMCT-ND - Cut Tape (CT)
AS5510-DSOMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5510-DSOM
Description
SEN HALL EFFECT I2C 8-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
I2C
Sensing Range
±50mT
Voltage - Supply
2.5V ~ 3.6V
Current - Supply (Max)
3.5mA (Typ)
Current - Output (Max)
-
Resolution
10 b
Bandwidth
-
Operating Temperature
-30°C ~ 85°C
Features
Programmable
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.28000kr.12.28
5kr.10.86600kr.54.33
10kr.10.35900kr.103.59
25kr.9.74280kr.243.57
50kr.9.32360kr.466.18
100kr.8.93900kr.893.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.16688kr.4,083.44
1.000kr.7.87951kr.7,879.51
1.500kr.7.72265kr.11,583.98
2.500kr.7.53604kr.18,840.10
3.500kr.7.41947kr.25,968.14
5.000kr.7.30108kr.36,505.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.28000
Unit Price with VAT:kr.15.35000