


AS5262-HMFM | |
|---|---|
DigiKey Part Number | AS5262-HMFMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5262-HMFM |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | AS5262-HMFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-MLF (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.64.74444 | kr.32,372.22 |
| Unit Price without VAT: | kr.64.74444 |
|---|---|
| Unit Price with VAT: | kr.80.93055 |






