Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AS1360-33-T

DigiKey Part Number
AS1360-33-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS1360-33-T
Description
IC REG LINEAR 3.3V 150MA SOT23-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 160mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.