LED Driver 20-WLCSP (2.48x2.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1130-BWLT WLP LF T&R

DigiKey Part Number
4991-AS1130-BWLTWLPLFT&RTR-ND - Tape & Reel (TR)
4991-AS1130-BWLTWLPLFT&RCT-ND - Cut Tape (CT)
4991-AS1130-BWLTWLPLFT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1130-BWLT WLP LF T&R
Description
IC DRVR DOT MATRIX 20WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver 20-WLCSP (2.48x2.23)
Datasheet
 Datasheet
EDA/CAD Models
AS1130-BWLT WLP LF T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED
Configuration
Dot Matrix
Interface
I2C
Digits or Characters
-
Current - Supply
340 mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (2.48x2.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.15000kr.15.15
10kr.11.21500kr.112.15
25kr.10.23800kr.255.95
100kr.9.16190kr.916.19
250kr.8.64928kr.2,162.32
500kr.8.40520kr.4,202.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.08572kr.8,085.72
2.000kr.7.87631kr.15,752.62
3.000kr.7.77142kr.23,314.26
5.000kr.7.65523kr.38,276.15
7.000kr.7.58733kr.53,111.31
Manufacturers Standard Package
Unit Price without VAT:kr.15.15000
Unit Price with VAT:kr.18.93750