
TSL2772EVM | |
|---|---|
DigiKey Part Number | TSL2772EVM-ND |
Manufacturer | |
Manufacturer Product Number | TSL2772EVM |
Description | BOARD EVAL FOR TSL2772 |
Customer Reference | |
Detailed Description | TSL2772 - Light, Ambient Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TSL2772 | |
Note | - | |
Base Product Number |


