
TSL25711FN | |
|---|---|
DigiKey Part Number | TSL25711-FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSL25711FN |
Description | SENSOR OPT 625NM AMBIENT 6 WDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 625nm I2C 6-WDFN |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.6V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-WDFN |
Wavelength 625nm | Supplier Device Package 6-ODFN (2x2) |
Proximity Detection No | Base Product Number |

