New Product
TSL2591 EVALUATION KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL2591 EVALUATION KIT

DigiKey Part Number
4991-TSL2591EVALUATIONKIT-ND
Manufacturer
Manufacturer Product Number
TSL2591 EVALUATION KIT
Description
TSL2591 EVALUATION KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TSL2591 - Light, Ambient Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Light, Ambient
Sensing Range
-
Interface
I2C, USB
Sensitivity
-
Voltage - Supply
2.7V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
TSL2591
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,770.33000kr.1,770.33
5kr.1,660.82400kr.8,304.12
10kr.1,619.96900kr.16,199.69
25kr.1,571.06280kr.39,276.57
Manufacturers Standard Package
Unit Price without VAT:kr.1,770.33000
Unit Price with VAT:kr.2,212.91250