6-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL25711FN

DigiKey Part Number
TSL25711-FNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSL25711FN
Description
SENSOR OPT 625NM AMBIENT 6 WDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 625nm I2C 6-WDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
625nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.6V ~ 3.6V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
6-WDFN
Supplier Device Package
6-ODFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.