
| RK73H2ETTD59R0F | |
|---|---|
| DigiKey Part Number | 2019-RK73H2ETTD59R0FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD59R0FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD59R0FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H2ETTD59R0F | 
| Description | RES 59 OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 59 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H2ETTD59R0F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.62100 | kr.6.21 | 
| 25 | kr.0.49160 | kr.12.29 | 
| 50 | kr.0.41860 | kr.20.93 | 
| 100 | kr.0.35260 | kr.35.26 | 
| 250 | kr.0.30156 | kr.75.39 | 
| 500 | kr.0.26790 | kr.133.95 | 
| 1.000 | kr.0.24122 | kr.241.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.19854 | kr.992.70 | 
| 10.000 | kr.0.17700 | kr.1,770.00 | 
| 15.000 | kr.0.16941 | kr.2,541.15 | 
| 25.000 | kr.0.16175 | kr.4,043.75 | 
| 35.000 | kr.0.16117 | kr.5,640.95 | 
| 50.000 | kr.0.16061 | kr.8,030.50 | 
| 60.000 | kr.0.16033 | kr.9,619.80 | 
| 120.000 | kr.0.15908 | kr.19,089.60 | 
| 125.000 | kr.0.15880 | kr.19,850.00 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark