
SPL LL90_3 | |
|---|---|
DigiKey Part Number | 475-SPLLL90_3-ND |
Manufacturer | |
Manufacturer Product Number | SPL LL90_3 |
Description | LASER DIODE 905NM 70W RADIAL |
Customer Reference | |
Detailed Description | Laser Diode 905nm 70W Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | SPL LL90_3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 905nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 70W | |
Package / Case | Radial, Side View | |
Base Product Number |

