
SLR2016 | |
|---|---|
DigiKey Part Number | 475-SLR2016-ND |
Manufacturer | |
Manufacturer Product Number | SLR2016 |
Description | INTELLIGENT DISP 4CHAR 5X7 RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) |
Datasheet | Datasheet |
Category | Millicandela Rating 50µcd |
Manufacturer ams-OSRAM USA INC. | Size / Dimension 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) |
Series | Color Red |
Packaging Tube | Configuration 5 x 7 |
Part Status Obsolete | Interface 7-Bit ASCII |

