
SFH4726BS A01-CB1DA1 | |
|---|---|
DigiKey Part Number | 475-SFH4726BSA01-CB1DA1TR-ND - Tape & Reel (TR) 475-SFH4726BSA01-CB1DA1CT-ND - Cut Tape (CT) 475-SFH4726BSA01-CB1DA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH4726BS A01-CB1DA1 |
Description | NEW GENERATION OF OSLON BLACK LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (935nm ~ 965nm) 2.65V, 2.75V, 3.2V 1.5A 355mW/sr @ 1.5A 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 355mW/sr @ 1.5A | |
Wavelength | 950nm (935nm ~ 965nm) | |
Voltage - Forward (Vf) (Typ) | 2.65V, 2.75V, 3.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.00000 | kr.24.00 |
| 10 | kr.17.65800 | kr.176.58 |
| 100 | kr.13.88290 | kr.1,388.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.12.07830 | kr.7,246.98 |
| 1.200 | kr.11.56304 | kr.13,875.65 |
| 1.800 | kr.11.29917 | kr.20,338.51 |
| 3.000 | kr.11.00158 | kr.33,004.74 |
| 4.200 | kr.10.82473 | kr.45,463.87 |
| 6.000 | kr.10.65238 | kr.63,914.28 |
| Unit Price without VAT: | kr.24.00000 |
|---|---|
| Unit Price with VAT: | kr.30.00000 |


