
SFH 4795BS-EB1FA1-13 | |
|---|---|
DigiKey Part Number | 475-SFH4795BS-EB1FA1-13TR-ND - Tape & Reel (TR) 475-SFH4795BS-EB1FA1-13CT-ND - Cut Tape (CT) 475-SFH4795BS-EB1FA1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4795BS-EB1FA1-13 |
Description | EMITTER IR 940NM 1108 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (930nm ~ 950nm) 2.7V 1.5A 900mW/sr @ 1.5A 60° 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm (930nm ~ 950nm) |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 2.7V |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.5A | Package / Case 1108 (2720 Metric) |
Radiant Intensity (Ie) Min @ If 900mW/sr @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.14.62600 | kr.146.26 |
| 100 | kr.11.38600 | kr.1,138.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.9.56389 | kr.8,607.50 |
| 1.800 | kr.9.16119 | kr.16,490.14 |
| 2.700 | kr.8.95501 | kr.24,178.53 |
| 4.500 | kr.8.72249 | kr.39,251.21 |
| 6.300 | kr.8.58426 | kr.54,080.84 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |



