Infrared (IR) Emitter 931nm (912nm ~ 950nm) 2.7V 1.5A 900mW/sr @ 1.5A 60° 1108 (2720 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4795BS-EB1FA1-1113

DigiKey Part Number
475-SFH4795BS-EB1FA1-1113TR-ND - Tape & Reel (TR)
475-SFH4795BS-EB1FA1-1113CT-ND - Cut Tape (CT)
475-SFH4795BS-EB1FA1-1113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4795BS-EB1FA1-1113
Description
EMITTER IR 931NM 1108
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 931nm (912nm ~ 950nm) 2.7V 1.5A 900mW/sr @ 1.5A 60° 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
931nm (912nm ~ 950nm)
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
2.7V
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.5A
Package / Case
1108 (2720 Metric)
Radiant Intensity (Ie) Min @ If
900mW/sr @ 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
10kr.14.62600kr.146.26
100kr.11.38600kr.1,138.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.9.56389kr.8,607.50
1.800kr.9.16119kr.16,490.14
2.700kr.8.95501kr.24,178.53
4.500kr.8.72249kr.39,251.21
6.300kr.8.58426kr.54,080.84
Manufacturers Standard Package
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500