
SFH 4795BS-EB1FA1-11 | |
|---|---|
DigiKey Part Number | 475-SFH4795BS-EB1FA1-11TR-ND - Tape & Reel (TR) 475-SFH4795BS-EB1FA1-11CT-ND - Cut Tape (CT) 475-SFH4795BS-EB1FA1-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4795BS-EB1FA1-11 |
Description | EMITTER IR 919NM 1108 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 919nm (912nm ~ 925nm) 2.7V 1.5A 900mW/sr @ 1.5A 60° 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 900mW/sr @ 1.5A | |
Wavelength | 919nm (912nm ~ 925nm) | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.52000 | kr.19.52 |
| 10 | kr.14.19500 | kr.141.95 |
| 100 | kr.11.05150 | kr.1,105.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.9.28306 | kr.8,354.75 |
| 1.800 | kr.8.89219 | kr.16,005.94 |
| 2.700 | kr.8.69210 | kr.23,468.67 |
| 4.500 | kr.8.46636 | kr.38,098.62 |
| 6.300 | kr.8.33222 | kr.52,492.99 |
| Unit Price without VAT: | kr.19.52000 |
|---|---|
| Unit Price with VAT: | kr.24.40000 |



