
SFH 4715A-DADB | |
|---|---|
DigiKey Part Number | 475-SFH4715A-DADBTR-ND - Tape & Reel (TR) 475-SFH4715A-DADBCT-ND - Cut Tape (CT) 475-SFH4715A-DADBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715A-DADB |
Description | 67000 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.7V 2A 450mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | 450mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.11.84200 | kr.118.42 |
| 100 | kr.9.13840 | kr.913.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.7.83933 | kr.4,703.60 |
| 1.200 | kr.7.46798 | kr.8,961.58 |
| 1.800 | kr.7.27764 | kr.13,099.75 |
| 3.000 | kr.7.06294 | kr.21,188.82 |
| 4.200 | kr.6.93527 | kr.29,128.13 |
| 6.000 | kr.6.81088 | kr.40,865.28 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |




