Infrared (IR) Emitter 860nm 1.6V 1A 450mW/sr @ 1A 80° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 860nm 1.6V 1A 450mW/sr @ 1A 80° 1515 (3838 Metric)
Next-Gen infrared LEDs - with new IR:6 chip technology

SFH 4713B R33

DigiKey Part Number
475-SFH4713BR33TR-ND - Tape & Reel (TR)
475-SFH4713BR33CT-ND - Cut Tape (CT)
475-SFH4713BR33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4713B R33
Description
IR OSLON BLACK-SERIES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.6V 1A 450mW/sr @ 1A 80° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
860nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.6V
Series
Viewing Angle
80°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
1515 (3838 Metric)
Radiant Intensity (Ie) Min @ If
450mW/sr @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.97000kr.8.97
10kr.6.55700kr.65.57
25kr.5.94600kr.148.65
100kr.5.27290kr.527.29
250kr.4.95184kr.1,237.96
500kr.4.75828kr.2,379.14
1.000kr.4.59898kr.4,598.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.97298kr.14,918.94
6.000kr.4.77741kr.28,664.46
9.000kr.4.67731kr.42,095.79
Manufacturers Standard Package
Unit Price without VAT:kr.8.97000
Unit Price with VAT:kr.11.21250