Infrared (IR) Emitter 860nm 1.5V 100mA 40mW/sr @ 100mA 30° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4650-UV-Z

DigiKey Part Number
475-SFH4650-UV-ZTR-ND - Tape & Reel (TR)
475-SFH4650-UV-ZCT-ND - Cut Tape (CT)
475-SFH4650-UV-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4650-UV-Z
Description
MIDLED
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 40mW/sr @ 100mA 30° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4650-UV-Z Models
Product Attributes
Filter Similar Products
Category
Wavelength
860nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.5V
Series
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, No Lead
Radiant Intensity (Ie) Min @ If
40mW/sr @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH 4258Bams-OSRAM USA INC.0475-SFH4258BTR-NDkr.2.16991MFR Recommended
SFH 4059Sams-OSRAM USA INC.4.055475-SFH4059SCT-NDkr.6.15000Similar
In-Stock: 825
Check for Additional Incoming Stock
Last Time Buy Date: 02/02/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.6.10500kr.61.05
100kr.4.56350kr.456.35
500kr.3.88110kr.1,940.55
1.000kr.3.65786kr.3,657.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.46855kr.6,937.10
4.000kr.3.30820kr.13,232.80
6.000kr.3.22605kr.19,356.30
10.000kr.3.13334kr.31,333.40
14.000kr.3.07825kr.43,095.50
20.000kr.3.02455kr.60,491.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500