Infrared (IR) Emitter 940nm 1.5V 100mA 63mW/sr @ 100mA 20° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4543-Z

DigiKey Part Number
475-SFH4543-ZTR-ND - Tape & Reel (TR)
475-SFH4543-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFH 4543-Z
Description
EMITTER IR 940NM 100MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.5V 100mA 63mW/sr @ 100mA 20° Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 4543-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
63mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.001
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.06000kr.6.06
10kr.4.21800kr.42.18
100kr.3.10830kr.310.83
500kr.2.61238kr.1,306.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.45003kr.2,450.03
2.000kr.2.31226kr.4,624.52
3.000kr.2.24157kr.6,724.71
5.000kr.2.16173kr.10,808.65
7.000kr.2.11425kr.14,799.75
10.000kr.2.06794kr.20,679.40
25.000kr.1.96571kr.49,142.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.06000
Unit Price with VAT:kr.7.57500