
SFH 4350-AWBW | |
|---|---|
DigiKey Part Number | 475-SFH4350-AWBW-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4350-AWBW |
Description | RADIAL T1 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 100mW/sr @ 100mA 26° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4350-AWBW Models |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Viewing Angle 26° |
Packaging Bulk | Orientation Top View |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 100mW/sr @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.45100 | kr.44.51 |
| 100 | kr.3.28790 | kr.328.79 |
| 500 | kr.2.76994 | kr.1,384.97 |
| 1.000 | kr.2.60048 | kr.2,600.48 |
| 2.000 | kr.2.45659 | kr.4,913.18 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

