Infrared (IR) Emitter 860nm 1.5V 100mA 40mW/sr @ 100mA 50° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4259-U

DigiKey Part Number
475-SFH4259-UTR-ND - Tape & Reel (TR)
475-SFH4259-UCT-ND - Cut Tape (CT)
475-SFH4259-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4259-U
Description
POWER TOPLED LENS
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 40mW/sr @ 100mA 50° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SFH 4259-U Models
Product Attributes
Filter Similar Products
Category
Wavelength
860nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.5V
Series
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
4-PLCC
Radiant Intensity (Ie) Min @ If
40mW/sr @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH 4259Bams-OSRAM USA INC.0475-SFH4259BTR-NDkr.2.16991MFR Recommended
In-Stock: 905
Check for Additional Incoming Stock
Last Time Buy Date: 31/01/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.5.12900kr.51.29
100kr.3.80650kr.380.65
500kr.3.21818kr.1,609.09
1.000kr.3.02564kr.3,025.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.86235kr.5,724.70
4.000kr.2.72392kr.10,895.68
6.000kr.2.65299kr.15,917.94
10.000kr.2.57295kr.25,729.50
14.000kr.2.52537kr.35,355.18
20.000kr.2.47899kr.49,579.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250