
SFH 4761 | |
|---|---|
DigiKey Part Number | 475-SFH4761-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4761 |
Description | EMITTER IR 860NM 1A MODULE |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 15.5V 1A 1120mW/sr @ 1A 120° Module |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 15.5V |
Packaging Tray | Viewing Angle 120° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 125°C (TA) |
Current - DC Forward (If) (Max) 1A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1120mW/sr @ 1A | Package / Case Module |

