


SFH 4181BS-DB2EA2-11 | |
|---|---|
DigiKey Part Number | 475-SFH4181BS-DB2EA2-11-R18TR-ND - Tape & Reel (TR) 475-SFH4181BS-DB2EA2-11-R18CT-ND - Cut Tape (CT) 475-SFH4181BS-DB2EA2-11-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4181BS-DB2EA2-11 |
Description | IR OSLON BLACK-SERIES |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 919nm (912nm ~ 925nm) 2.8V 1A 630mW/sr @ 1A 70° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Wavelength 919nm (912nm ~ 925nm) |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Viewing Angle 70° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Last Time Buy | Operating Temperature -40°C ~ 105°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 0606 (1616 Metric) |
Radiant Intensity (Ie) Min @ If 630mW/sr @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.99300 | kr.89.93 |
| 25 | kr.8.18680 | kr.204.67 |
| 100 | kr.7.30230 | kr.730.23 |
| 250 | kr.6.87972 | kr.1,719.93 |
| 500 | kr.6.86858 | kr.3,434.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.86851 | kr.13,737.02 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

