
SFH 4052 | |
|---|---|
DigiKey Part Number | 475-SFH4052TR-ND - Tape & Reel (TR) 475-SFH4052CT-ND - Cut Tape (CT) 475-SFH4052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4052 |
Description | EMITTER IR 850NM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 70mA 20mW/sr @ 70mA 80° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.90000 | kr.4.90 |
| 10 | kr.3.39900 | kr.33.99 |
| 100 | kr.2.47870 | kr.247.87 |
| 500 | kr.2.06826 | kr.1,034.13 |
| 1.000 | kr.1.93358 | kr.1,933.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.81923 | kr.3,638.46 |
| 4.000 | kr.1.72223 | kr.6,888.92 |
| 6.000 | kr.1.67250 | kr.10,035.00 |
| 10.000 | kr.1.61633 | kr.16,163.30 |
| 14.000 | kr.1.58294 | kr.22,161.16 |
| 20.000 | kr.1.55037 | kr.31,007.40 |
| Unit Price without VAT: | kr.4.90000 |
|---|---|
| Unit Price with VAT: | kr.6.12500 |






