


SFH 4045N | |
---|---|
DigiKey Part Number | 475-SFH4045NTR-ND - Tape & Reel (TR) 475-SFH4045NCT-ND - Cut Tape (CT) 475-SFH4045NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4045N |
Description | EMITTER IR 950NM 70MA SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 90mW/sr @ 70mA 18° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4045N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 90mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 18° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.2.73900 | kr.27.39 |
100 | kr.1.98140 | kr.198.14 |
500 | kr.1.64198 | kr.820.99 |
1.000 | kr.1.53043 | kr.1,530.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.43562 | kr.2,871.24 |
4.000 | kr.1.35514 | kr.5,420.56 |
6.000 | kr.1.31386 | kr.7,883.16 |
10.000 | kr.1.26723 | kr.12,672.30 |
14.000 | kr.1.23951 | kr.17,353.14 |
20.000 | kr.1.21246 | kr.24,249.20 |
50.000 | kr.1.15276 | kr.57,638.00 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |