Infrared (IR) Emitter 950nm 1.6V 70mA 63mW/sr @ 70mA 18° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4045N-VAW

DigiKey Part Number
475-SFH4045N-VAWTR-ND - Tape & Reel (TR)
475-SFH4045N-VAWCT-ND - Cut Tape (CT)
475-SFH4045N-VAWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4045N-VAW
Description
EMITTER IR 950NM 70MA SIDELOOK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.6V 70mA 63mW/sr @ 70mA 18° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4045N-VAW Models
Product Attributes
Filter Similar Products
Category
Wavelength
950nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.6V
Series
Viewing Angle
18°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Side View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount, Right Angle
Current - DC Forward (If) (Max)
70mA
Package / Case
2-SMD, No Lead
Radiant Intensity (Ie) Min @ If
63mW/sr @ 70mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.98000kr.29.80
100kr.2.16000kr.216.00
500kr.1.79296kr.896.48
1.000kr.1.67249kr.1,672.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.57014kr.3,140.28
4.000kr.1.48323kr.5,932.92
6.000kr.1.43867kr.8,632.02
10.000kr.1.38835kr.13,883.50
14.000kr.1.35841kr.19,017.74
20.000kr.1.32922kr.26,584.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750