
SFH 4056-NP | |
|---|---|
DigiKey Part Number | 475-SFH4056-NPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4056-NP |
Description | CHIPLED LENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 35mW/sr @ 70mA (Typ) 44° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4056-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 35mW/sr @ 70mA (Typ) | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 44° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.86327 | kr.7,453.08 |
| Unit Price without VAT: | kr.1.86327 |
|---|---|
| Unit Price with VAT: | kr.2.32909 |

