SFH 3600-3/4-Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 4.992
Unit Price: kr.5.20000
Datasheet
Phototransistors 990nm Top View 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 3600-3/4-Z

DigiKey Part Number
475-SFH3600-3/4-ZTR-ND - Tape & Reel (TR)
475-SFH3600-3/4-ZCT-ND - Cut Tape (CT)
475-SFH3600-3/4-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 3600-3/4-Z
Description
SENSOR PHOTO 990NM TOP VIEW 2SMD
Customer Reference
Detailed Description
Phototransistors 990nm Top View 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH 3600-3/4-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
40°
Manufacturer
ams-OSRAM USA INC.
Power - Max
130 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
35 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
15 mA
Package / Case
2-SMD
Current - Dark (Id) (Max)
50 nA
Base Product Number
Wavelength
990nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH 3219-Zams-OSRAM USA INC.4.992475-SFH3219-ZCT-NDkr.5.20000Similar
Last Time Buy
Request Stock Notification
Last Time Buy Date: 02/02/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.97100kr.49.71
100kr.3.68610kr.368.61
500kr.3.11294kr.1,556.47
1.000kr.2.92547kr.2,925.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.76640kr.5,532.80
4.000kr.2.63155kr.10,526.20
6.000kr.2.56245kr.15,374.70
10.000kr.2.48448kr.24,844.80
14.000kr.2.43812kr.34,133.68
20.000kr.2.39292kr.47,858.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500