Phototransistors 570nm Top View 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 3410-2/3-Z

DigiKey Part Number
475-SFH3410-2/3-ZTR-ND - Tape & Reel (TR)
475-SFH3410-2/3-ZCT-ND - Cut Tape (CT)
475-SFH3410-2/3-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 3410-2/3-Z
Description
SENSOR PHOTO 570NM TOP VIEW 3SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Phototransistors 570nm Top View 3-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SFH 3410-2/3-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
570nm
Manufacturer
ams-OSRAM USA INC.
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
5.5 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
3-SMD, Gull Wing
Current - Dark (Id) (Max)
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.6.51100kr.65.11
100kr.4.88180kr.488.18
500kr.4.16056kr.2,080.28
1.000kr.3.92478kr.3,924.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.72491kr.7,449.82
4.000kr.3.55558kr.14,222.32
6.000kr.3.46885kr.20,813.10
10.000kr.3.37097kr.33,709.70
14.000kr.3.31281kr.46,379.34
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750