SFH 331-JK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 331-JK

DigiKey Part Number
475-SFH331-JKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 331-JK
Description
PHOTOTRANSISTOR/EMITTER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 4-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
-
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
15 mA
Current - DC Forward (If) (Max)
30 mA
Output Type
Phototransistor
Response Time
300ns, 150ns
Mounting Type
Surface Mount
Package / Case
4-LCC (J-Lead)
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.3.04171kr.24,333.68
16.000kr.2.93125kr.46,900.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.04171
Unit Price with VAT:kr.3.80214