
SFH 320 FA-4-Z | |
---|---|
DigiKey Part Number | 475-SFH320FA-4-ZTR-ND - Tape & Reel (TR) 475-SFH320FA-4-ZCT-ND - Cut Tape (CT) 475-SFH320FA-4-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 320 FA-4-Z |
Description | SENSOR PHOTO 980NM TOP VIEW 2LCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Top View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 320 FA-4-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.42000 | kr.4.42 |
10 | kr.3.06600 | kr.30.66 |
100 | kr.2.22850 | kr.222.85 |
500 | kr.1.85344 | kr.926.72 |
1.000 | kr.1.73043 | kr.1,730.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.62586 | kr.3,251.72 |
4.000 | kr.1.53715 | kr.6,148.60 |
6.000 | kr.1.49166 | kr.8,949.96 |
10.000 | kr.1.44029 | kr.14,402.90 |
14.000 | kr.1.40973 | kr.19,736.22 |
20.000 | kr.1.37994 | kr.27,598.80 |
Unit Price without VAT: | kr.4.42000 |
---|---|
Unit Price with VAT: | kr.5.52500 |