
SFH 314 FA-2/3 | |
|---|---|
DigiKey Part Number | 475-SFH314FA-2/3-ND |
Manufacturer | |
Manufacturer Product Number | SFH 314 FA-2/3 |
Description | SENSOR PHOTO 870NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 870nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 314 FA-2/3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 870nm | |
Viewing Angle | 80° | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.85300 | kr.38.53 |
| 100 | kr.2.82750 | kr.282.75 |
| 500 | kr.2.37018 | kr.1,185.09 |
| 1.000 | kr.2.22022 | kr.2,220.22 |
| 2.000 | kr.2.09290 | kr.4,185.80 |
| 5.000 | kr.1.95380 | kr.9,769.00 |
| 10.000 | kr.1.86709 | kr.18,670.90 |
| 25.000 | kr.1.77258 | kr.44,314.50 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

