PLT5 522EA_Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 225
Unit Price: kr.95.01000
Datasheet
PLT5 522EA_Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT5 522EA_Q

DigiKey Part Number
475-PLT5522EA_Q-ND
Manufacturer
Manufacturer Product Number
PLT5 522EA_Q
Description
METAL CAN PLT5 522EA_Q
Customer Reference
Detailed Description
Laser Diode 520nm 20mW 6.3V 82mA TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Obsolete
Wavelength
520nm
Voltage - Input
6.3V
Current Rating (Amps)
82mA
Power (Watts)
20mW
Package / Case
TO-56-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes