PLPT5 450KA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 679
Unit Price: kr.189.82000
Datasheet
Image for PLPT5 450KA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPT5 450KA

DigiKey Part Number
475-PLPT5450KA-ND
Manufacturer
Manufacturer Product Number
PLPT5 450KA
Description
METAL CAN
Customer Reference
Detailed Description
Laser Diode 447nm 2.4W 4.1V 1.7A TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
4.1V
Manufacturer
ams-OSRAM USA INC.
Current Rating (Amps)
1.7A
Series
Power (Watts)
2.4W
Packaging
Tray
Package / Case
TO-56-3 Lens Top Metal Can
Part Status
Obsolete
Base Product Number
Wavelength
447nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLPT5 447KAams-OSRAM USA INC.679475-PLPT5447KA-NDkr.189.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes