
PC404A-1402R | |
|---|---|
DigiKey Part Number | PC404A-1402R-ND |
Manufacturer | |
Manufacturer Product Number | PC404A-1402R |
Description | EVAL MODULE FOR PC404A-1402R |
Customer Reference | |
Detailed Description | TSL1402R - Light, Photodiode Array Sensor Evaluation Board |
Category | Sensing Range 256 x 1 Pixels |
Manufacturer ams-OSRAM USA INC. | Interface Analog |
Packaging Box | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Light, Photodiode Array | Utilized IC / Part TSL1402R |

