
MOV10V140Y | |
|---|---|
DigiKey Part Number | 283-MOV10V140Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V140Y |
Description | VARISTOR 220V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 32J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.85600 | kr.8.56 |
| 25 | kr.0.75560 | kr.18.89 |
| 100 | kr.0.64220 | kr.64.22 |
| 250 | kr.0.58860 | kr.147.15 |
| 500 | kr.0.55640 | kr.278.20 |
| 1.000 | kr.0.52977 | kr.529.77 |
| 3.000 | kr.0.49691 | kr.1,490.73 |
| 5.000 | kr.0.48476 | kr.2,423.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

