
LZP-D0NW0R-0040 | |
|---|---|
DigiKey Part Number | 475-LZP-D0NW0R-0040-ND |
Manufacturer | |
Manufacturer Product Number | LZP-D0NW0R-0040 |
Description | LED MOD LZP WHT STARBOARD 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZP White, Neutral Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 4100lm (3500lm ~ 4600lm) | |
Current - Test | 4 x 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 18.9V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 82 (Typ) | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 28.00mm Dia | |
Height | 8.10mm | |
Light Emitting Surface (LES) | 10.45mm Dia | |
Lens Type | Domed | |
Base Product Number |

