
LZ9-00GW00-0430 | |
|---|---|
DigiKey Part Number | 475-LZ9-00GW00-0430TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ9-00GW00-0430 |
Description | LED WARM WHITE 3000K 95CRI 24SMD |
Customer Reference | |
Detailed Description | LED Lighting LZ9 White, Warm 3000K 9.7V 3 x 700mA 110° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 52 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 800mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 3000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 1060lm (868lm ~ 1357lm) | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current - Test 3 x 700mA | Height - Seated (Max) 0.165" (4.20mm) |
Voltage - Forward (Vf) (Typ) 9.7V | Thermal Resistance of Package 1.3°C/W |

