LED Lighting LuxiGen™ LZ9 White, Warm 3000K 3-Step MacAdam Ellipse 9.7V 3 x 700mA 110° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ9-00GW00-0030

DigiKey Part Number
475-LZ9-00GW00-0030TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LZ9-00GW00-0030
Description
LED WARM WHITE 3000K 98CRI 24SMD
Customer Reference
Detailed Description
LED Lighting LuxiGen™ LZ9 White, Warm 3000K 3-Step MacAdam Ellipse 9.7V 3 x 700mA 110° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LZ9-00GW00-0030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
55 lm/W
Mfr
CRI (Color Rendering Index)
98
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
3000K 3-Step MacAdam Ellipse
Supplier Device Package
SMD
Flux @ 25°C, Current - Test
1113lm (868lm ~ 1357lm)
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current - Test
3 x 700mA
Height - Seated (Max)
0.165" (4.20mm)
Voltage - Forward (Vf) (Typ)
9.7V
Thermal Resistance of Package
1.3°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.