
LZ7-04M2PD-0000 | |
|---|---|
DigiKey Part Number  | 475-LZ7-04M2PD-0000TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LZ7-04M2PD-0000  | 
Description  | LED LZ7 6 COLOR 60W SMD  | 
Customer Reference  | |
Detailed Description  | LED Lighting Color LZ7 Amber, Blue, Cyan, Green, Lime, Red 590nm Amber, 451nm Blue, 500nm Cyan, 520nm Green, 623nm Red 2828 (7070 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LZ7-04M2PD-0000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Color  | ||
Wavelength  | 590nm Amber, 451nm Blue, 500nm Cyan, 520nm Green, 623nm Red  | |
Current - Test  | 1A Amber, 1A Blue, 1A Cyan, 1A Green, 1A Lime, 1A Red  | |
Voltage - Forward (Vf) (Typ)  | 3.3V Amber, 3.05V Blue, 3.45V Cyan, 3.55V Green, 6.1V Lime, 2.3V Red  | |
Lumens/Watt @ Current - Test  | 42 lm/W Amber, 14 lm/W Blue, 39 lm/W Cyan, 51 lm/W Green, 41 lm/W Red, 102 lm/W Lime  | |
Current - Max  | 1.5A Amber, 3A Blue, 1A Cyan, 3A Green, 2.5A Lime, 2.5A Red  | |
Luminous Flux @ Current/Temperature  | 140lm Amber, 42lm Blue, 135lm Cyan, 180lm Green, 620lm Lime, 95lm Red  | |
Temperature - Test  | 25°C  | |
Viewing Angle  | 114°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2828 (7070 Metric)  | |
Supplier Device Package  | SMD  | |
Size / Dimension  | 0.276" L x 0.276" W (7.00mm x 7.00mm)  | |
Height - Seated (Max)  | 0.050" (1.26mm)  | |
Thermal Resistance of Package  | 0.8°C/W  | |
Base Product Number  | 





