MFG_LZ7-A4M2PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ7-A4M2PD-0000

DigiKey Part Number
475-LZ7-A4M2PD-0000-ND
Manufacturer
Manufacturer Product Number
LZ7-A4M2PD-0000
Description
LED MOD LZ7 6-COLOR ROUND
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LZ7 Red, Green, Blue, Amber, Cyan, Lime Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
Red, Green, Blue, Amber, Cyan, Lime
CCT (K)
-
Wavelength
623nm Red, 520nm Green, 451nm Blue, 590nm Amber, 500nm Cyan
Configuration
Round
Luminous Flux @ Current/Temperature
95lm Red, 180lm Green, 42lm Blue, 140lm Amber, 135lm Cyan, 620lm Lime
Current - Test
1A Red, 1A Green, 1A Blue, 1A Amber, 1A Cyan, 1A Lime
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
2.3V Red, 3.55V Green, 3.05V Blue, 3.3V Amber, 3.45V Cyan, 6.1V Lime
Lumens/Watt @ Current - Test
41 lm/W Red, 51 lm/W Green, 14 lm/W Blue, 42 lm/W Amber, 39 lm/W Cyan, 102 lm/W Lime
Current - Max
2.5A Red, 3A Green, 3A Blue, 1.5A Amber, 1A Cyan, 2.5A Lime
CRI (Color Rendering Index)
-
Viewing Angle
114°
Features
-
Size / Dimension
47.00mm Dia
Height
3.04mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.250.37000kr.250.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.250.37000
Unit Price with VAT:kr.312.96250