LED Lighting COBs, Engines, Modules LED Module LZ4 White, Warm Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-40GW08-0027

DigiKey Part Number
475-LZ4-40GW08-0027-ND
Manufacturer
Manufacturer Product Number
LZ4-40GW08-0027
Description
LED MOD LZ4 WHT STARBOARD 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LZ4 White, Warm Starboard
Datasheet
 Datasheet
EDA/CAD Models
LZ4-40GW08-0027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
13.2V
Series
Lumens/Watt @ Current - Test
43 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Obsolete
CRI (Color Rendering Index)
98 (Typ)
Type
LED Module
Viewing Angle
105°
Color
White, Warm
Size / Dimension
19.90mm Dia
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
5.40mm
Configuration
Starboard
Light Emitting Surface (LES)
5.60mm Dia
Luminous Flux @ Current/Temperature
401lm (356lm ~ 445lm)
Lens Type
Domed
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.