
LZ1-10WW00-0030 | |
|---|---|
DigiKey Part Number | 475-LZ1-10WW00-0030-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10WW00-0030 |
Description | LED MOD LZ1 WM WH STARBRD 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ1 White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 3.6V |
Series | Lumens/Watt @ Current - Test 50 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Obsolete | CRI (Color Rendering Index) 85 (Typ) |
Type LED Module | Viewing Angle 85° |
Color White, Warm | Size / Dimension 19.90mm Dia |
CCT (K) 3000K | Height 4.50mm |
Configuration Starboard | Light Emitting Surface (LES) 3.20mm Dia |
Luminous Flux @ Current/Temperature 180lm (146lm ~ 220lm) | Lens Type Domed |
Current - Test 1A | Base Product Number |

