LED Lighting COBs, Engines, Modules LED Module LZ1 White, Neutral Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-10NW02-0040

DigiKey Part Number
475-LZ1-10NW02-0040-ND
Manufacturer
Manufacturer Product Number
LZ1-10NW02-0040
Description
LED MOD LZ1 WHT STARBOARD 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LZ1 White, Neutral Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
3.6V
Series
Lumens/Watt @ Current - Test
46 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Obsolete
CRI (Color Rendering Index)
82 (Typ)
Type
LED Module
Viewing Angle
85°
Color
White, Neutral
Size / Dimension
19.90mm Dia
CCT (K)
4000K
Height
4.50mm
Configuration
Starboard
Light Emitting Surface (LES)
3.20mm Dia
Luminous Flux @ Current/Temperature
164lm (146lm ~ 182lm)
Lens Type
Domed
Current - Test
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.