
LZ1-10B200-0B34 | |
|---|---|
DigiKey Part Number | 475-LZ1-10B200-0B34-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10B200-0B34 |
Description | LED MOD LZ1 BLUE STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ1 Blue Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 3.6V |
Series | Lumens/Watt @ Current - Test 11 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Obsolete | Viewing Angle 80° |
Type LED Module | Size / Dimension 19.90mm Dia |
Color Blue | Height 4.50mm |
Wavelength 465nm | Light Emitting Surface (LES) 3.20mm Dia |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 40lm (24lm ~ 60lm) | Base Product Number |
Current - Test 1A |

