LZ1-00G102-0000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.29.29000
Datasheet
LED Lighting Color LZ1 Green 528nm (520nm ~ 535nm) 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-00G102-0000

DigiKey Part Number
475-LZ1-00G102-0000TR-ND - Tape & Reel (TR)
475-LZ1-00G102-0000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LZ1-00G102-0000
Description
LED LZ1 GREEN 528NM SMD
Customer Reference
Detailed Description
LED Lighting Color LZ1 Green 528nm (520nm ~ 535nm) 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LZ1-00G102-0000 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
215lm (145lm ~ 285lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
100°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1816 (4540 Metric)
Color
Supplier Device Package
SMD
Wavelength
528nm (520nm ~ 535nm)
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Current - Test
1A
Height - Seated (Max)
0.102" (2.60mm)
Voltage - Forward (Vf) (Typ)
3.6V
Thermal Resistance of Package
6°C/W
Lumens/Watt @ Current - Test
57 lm/W
Base Product Number
Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LZ1-00G102-0000_G2ams-OSRAM USA INC.0475-LZ1-00G102-0000_G2CT-NDkr.29.29000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes