
LY Y876-Q2T1-26-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYY876-Q2T1-26-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LYY876-Q2T1-26-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LYY876-Q2T1-26-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY Y876-Q2T1-26-0-20-R18-Z |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 2-SMD, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.70mm x 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36300 | kr.13.63 |
| 100 | kr.0.95860 | kr.95.86 |
| 500 | kr.0.77588 | kr.387.94 |
| 1.000 | kr.0.71547 | kr.715.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63740 | kr.1,912.20 |
| 6.000 | kr.0.59754 | kr.3,585.24 |
| 9.000 | kr.0.57707 | kr.5,193.63 |
| 15.000 | kr.0.55393 | kr.8,308.95 |
| 21.000 | kr.0.54016 | kr.11,343.36 |
| 30.000 | kr.0.52673 | kr.15,801.90 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


