
LY W5AM-HZJZ-36-L-Z | |
|---|---|
DigiKey Part Number | 475-LYW5AM-HZJZ-36-L-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY W5AM-HZJZ-36-L-Z |
Description | LED DRAGON PLUS YELLOW 589NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Golden DRAGON® Plus Yellow 589nm (583nm ~ 595nm) 2-SMD, Gull Wing |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 55lm (39lm ~ 71lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 170° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing |
Wavelength 589nm (583nm ~ 595nm) | Supplier Device Package SMD |
Current - Test 400mA | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.122" (3.10mm) |
Lumens/Watt @ Current - Test 60 lm/W | Thermal Resistance of Package 6.5°C/W |


