
LY T68F-V1AA-45-1-Z | |
|---|---|
DigiKey Part Number | 475-LYT68F-V1AA-45-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T68F-V1AA-45-1-Z |
Description | LED YELLOW 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type |
Series | Package / Case 2-PLCC |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 3.20mm L x 2.80mm W |
Color | Height (Max) 2.80mm |
Configuration Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.46387 | kr.5,566.44 |
| Unit Price without VAT: | kr.0.46387 |
|---|---|
| Unit Price with VAT: | kr.0.57984 |

