Parametric Equivalent
Parametric Equivalent

LY T68F-U2V1-5-1-20-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LYT68F-U2V1-5-1-20-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T68F-U2V1-5-1-20-R18-Z-XX |
Description | LED TOPLED BLACK SURFACE SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 597nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T68F-T2V2-35-1-20-R18-Z | ams-OSRAM USA INC. | 64.624 | 475-LYT68F-T2V2-35-1-20-R18-ZCT-ND | kr.1.65000 | Parametric Equivalent |
| QBLP670-Y-2897 | QT Brightek (QTB) | 0 | 1516-QBLP670-Y-2897TR-ND | kr.0.87061 | Parametric Equivalent |



